
RC2038HP-915-DK | |
|---|---|
DigiKey Part Number | 1783-RC2038HP-915-DK-ND |
Manufacturer | |
Manufacturer Product Number | RC2038HP-915-DK |
Description | WIRELESS MESH MODBUS EXTENDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RC2038HP-915 Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 915MHz | |
Contents | Board(s), Accessories | |
Antenna Type | RP-SMA Antenna(s) Included | |
Utilized IC / Part | RC2038HP-915 | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 406,70000 Kč | 20 406,70 Kč |
| 10 | 18 057,77600 Kč | 180 577,76 Kč |
| Unit Price without VAT: | 20 406,70000 Kč |
|---|---|
| Unit Price with VAT: | 24 692,10700 Kč |


