



RC1892HPCF-IPM | |
|---|---|
DigiKey Part Number | 1783-RC1892HPCF-IPMTR-ND - Tape & Reel (TR) 1783-RC1892HPCF-IPMCT-ND - Cut Tape (CT) 1783-RC1892HPCF-IPMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1892HPCF-IPM |
Description | RF TXRX MODULE 802.15.4 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, General ISM < 1GHz RIIM Transceiver Module 915MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RC1892HPCF-IPM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 915MHz | |
Data Rate | 150kbps | |
Power - Output | 27dBm | |
Sensitivity | -111dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 32kB Flash, 8kB RAM | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 12.5mA | |
Current - Transmitting | 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,00000 Kč | 568,00 Kč |
| 10 | 495,86800 Kč | 4 958,68 Kč |
| 25 | 470,85920 Kč | 11 771,48 Kč |
| 100 | 436,55680 Kč | 43 655,68 Kč |
| 250 | 430,50100 Kč | 107 625,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 387,96010 Kč | 387 960,10 Kč |
| Unit Price without VAT: | 568,00000 Kč |
|---|---|
| Unit Price with VAT: | 687,28000 Kč |



