General ISM < 1GHz Transceiver Module 868MHz ~ 915MHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1882CEF-MIOTY1

DigiKey Part Number
1783-RC1882CEF-MIOTY1TR-ND - Tape & Reel (TR)
1783-RC1882CEF-MIOTY1CT-ND - Cut Tape (CT)
1783-RC1882CEF-MIOTY1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1882CEF-MIOTY1
Description
RF TXRX MODULE SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 868MHz ~ 915MHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-129dBm
Mfr
Serial Interfaces
GPIO, I2C, SPI, UART
Series
Memory Size
352kB Flash, 80kB RAM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 3.8V
Part Status
Active
Current - Receiving
6mA
DigiKey Programmable
Not Verified
Current - Transmitting
25mA
RF Family/Standard
General ISM < 1GHz
Mounting Type
Surface Mount
Frequency
868MHz ~ 915MHz
Operating Temperature
-30°C ~ 85°C
Data Rate
2.4kbps
Package / Case
Module
Power - Output
14dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1564,14000 Kč564,14 Kč
10492,39800 Kč4 923,98 Kč
25467,53040 Kč11 688,26 Kč
100433,42110 Kč43 342,11 Kč
250413,85820 Kč103 464,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000385,09410 Kč385 094,10 Kč
Manufacturers Standard Package
Unit Price without VAT:564,14000 Kč
Unit Price with VAT:682,60940 Kč