
RC1701HP-WIZE | |
|---|---|
DigiKey Part Number | 1783-RC1701HP-WIZE-ND |
Manufacturer | |
Manufacturer Product Number | RC1701HP-WIZE |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Wireless M-Bus Transceiver Module 169MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 169MHz | |
Data Rate | 6.4kbps | |
Power - Output | 27dBm | |
Sensitivity | -119dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | 31.7mA | |
Current - Transmitting | 403mA ~ 703mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,82000 Kč | 757,82 Kč |
| 10 | 662,73900 Kč | 6 627,39 Kč |
| 25 | 629,77200 Kč | 15 744,30 Kč |
| 100 | 584,58430 Kč | 58 458,43 Kč |
| Unit Price without VAT: | 757,82000 Kč |
|---|---|
| Unit Price with VAT: | 916,96220 Kč |

