
RC1701HP-RC232 | |
|---|---|
DigiKey Part Number | 1783-RC1701HP-RC232CT-ND - Cut Tape (CT) 1783-RC1701HP-RC232TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RC1701HP-RC232 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz RC232 Transceiver Module 169MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2-GFSK | |
Frequency | 169MHz | |
Data Rate | 100Kbps | |
Power - Output | 27dBm | |
Sensitivity | -118dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1120 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | 31mA | |
Current - Transmitting | 407mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,41000 Kč | 934,41 Kč |
| 10 | 818,14500 Kč | 8 181,45 Kč |
| 25 | 777,86680 Kč | 19 446,67 Kč |
| 100 | 722,66720 Kč | 72 266,72 Kč |
| 250 | 689,67764 Kč | 172 419,41 Kč |
| Unit Price without VAT: | 934,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 130,63610 Kč |


