RC1701HP-MBUS4 Transceiver Wireless (RF/RFID) FX30, mangOH Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1701HP-MBUS4-IEB

DigiKey Part Number
1783-RC1701HP-MBUS4-IEB-ND
Manufacturer
Manufacturer Product Number
RC1701HP-MBUS4-IEB
Description
FX30 MANGOH RC1701HP-MBUS4 BOARD
Customer Reference
Detailed Description
RC1701HP-MBUS4 Transceiver Wireless (RF/RFID) FX30, mangOH Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiocrafts AS
Series
Packaging
Bulk
Part Status
Obsolete
Platform
FX30, mangOH
Type
Wireless (RF/RFID)
Function
Transceiver
Utilized IC / Part
RC1701HP-MBUS4
Contents
Board(s)
Suggested Programming Environment
Legato
Interconnect System
-
Note
SMA Antenna(s) Not Included
Primary Attributes
169MHz
Secondary Attributes
SPI/UART Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 101,06000 Kč2 101,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 101,06000 Kč
Unit Price with VAT:2 542,28260 Kč