
RC1701HP-MBUS4-DK | |
|---|---|
DigiKey Part Number | 1783-1004-ND |
Manufacturer | |
Manufacturer Product Number | RC1701HP-MBUS4-DK |
Description | WIRELESS MBUS DEVELOPMENT KIT |
Customer Reference | |
Detailed Description | RC1701HP-MBUS4 Wireless M-Bus Transceiver 169MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 169MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RC1701HP-MBUS4 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 509,38000 Kč | 6 509,38 Kč |
| Unit Price without VAT: | 6 509,38000 Kč |
|---|---|
| Unit Price with VAT: | 7 876,34980 Kč |

