
RC1692HP-SIG | |
---|---|
DigiKey Part Number | 1783-1029-2-ND - Tape & Reel (TR) 1783-1029-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1692HP-SIG |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Sigfox Transceiver Module 902MHz ~ 928MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 600bps | |
Power - Output | 25dBm | |
Sensitivity | -124dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1125, CC1190 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | 31mA | |
Current - Transmitting | 356mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 624,28000 Kč | 624,28 Kč |
10 | 545,24600 Kč | 5 452,46 Kč |
25 | 517,87560 Kč | 12 946,89 Kč |
100 | 480,35230 Kč | 48 035,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 461,62488 Kč | 461 624,88 Kč |
Unit Price without VAT: | 624,28000 Kč |
---|---|
Unit Price with VAT: | 755,37880 Kč |