
RC1692HP-SIG | |
|---|---|
DigiKey Part Number | 1783-1029-2-ND - Tape & Reel (TR) 1783-1029-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1692HP-SIG |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Sigfox Transceiver Module 915MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 915MHz | |
Data Rate | 600bps | |
Power - Output | 24dBm | |
Sensitivity | -127dBc | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1125, CC1190 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | 36mA | |
Current - Transmitting | 320mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,31000 Kč | 629,31 Kč |
| 10 | 549,64400 Kč | 5 496,44 Kč |
| 25 | 522,05240 Kč | 13 051,31 Kč |
| 100 | 484,22650 Kč | 48 422,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 465,34802 Kč | 465 348,02 Kč |
| Unit Price without VAT: | 629,31000 Kč |
|---|---|
| Unit Price with VAT: | 761,46510 Kč |


