RC1682-SSM Sigfox Sigfox Transceiver 868MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1682-SSM-DK

DigiKey Part Number
1783-1076-ND
Manufacturer
Manufacturer Product Number
RC1682-SSM-DK
Description
EVAL BOARD FOR RC1682-SSM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RC1682-SSM Sigfox Sigfox Transceiver 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiocrafts AS
Series
Packaging
Box
Part Status
Active
Type
Transceiver, Sigfox
Frequency
868MHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
SMA Antenna(s) Included
Utilized IC / Part
RC1682-SSM
Note
-
RF Type
Sigfox
RF Frequency
868MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 561,88000 Kč6 561,88 Kč
Manufacturers Standard Package
Unit Price without VAT:6 561,88000 Kč
Unit Price with VAT:7 939,87480 Kč