RC1191HP-TM Tinymesh Transceiver 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1191HP-TM-DK

DigiKey Part Number
1783-1027-ND
Manufacturer
Manufacturer Product Number
RC1191HP-TM-DK
Description
EVAL BOARD FOR RC1191HP-TM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RC1191HP-TM Tinymesh Transceiver 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiocrafts AS
Series
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
915MHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
SMA Antenna(s) Included
Utilized IC / Part
RC1191HP-TM
Note
-
RF Type
-
RF Frequency
915MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 561,88000 Kč6 561,88 Kč
Manufacturers Standard Package
Unit Price without VAT:6 561,88000 Kč
Unit Price with VAT:7 939,87480 Kč