
RC1191-TM | |
|---|---|
DigiKey Part Number | 1783-1043-2-ND - Tape & Reel (TR) 1783-1043-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1191-TM |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Tinymesh Transceiver Module 915MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RC1191-TM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | 915MHz | |
Data Rate | 100Kbps | |
Power - Output | 10dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1110 | |
Memory Size | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 24mA | |
Current - Transmitting | 37mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,16000 Kč | 344,16 Kč |
| 10 | 299,59900 Kč | 2 995,99 Kč |
| 25 | 284,12800 Kč | 7 103,20 Kč |
| 100 | 262,90970 Kč | 26 290,97 Kč |
| 250 | 250,21300 Kč | 62 553,25 Kč |
| 500 | 247,69870 Kč | 123 849,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 232,82057 Kč | 232 820,57 Kč |
| Unit Price without VAT: | 344,16000 Kč |
|---|---|
| Unit Price with VAT: | 416,43360 Kč |


