
RC1190HP-RC232 | |
|---|---|
DigiKey Part Number | 1783-1042-2-ND - Tape & Reel (TR) 1783-1042-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1190HP-RC232 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz RC232 Transceiver Module 915MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | 915MHz | |
Data Rate | 76.8kbps | |
Power - Output | 27dBm | |
Sensitivity | -109dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1110 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.3V | |
Current - Receiving | 24mA | |
Current - Transmitting | 560mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,82000 Kč | 513,82 Kč |
| 10 | 448,37000 Kč | 4 483,70 Kč |
| 25 | 425,64640 Kč | 10 641,16 Kč |
| 100 | 394,48310 Kč | 39 448,31 Kč |
| 250 | 385,52328 Kč | 96 380,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 350,32223 Kč | 350 322,23 Kč |
| Unit Price without VAT: | 513,82000 Kč |
|---|---|
| Unit Price with VAT: | 621,72220 Kč |


