RC1181-TM Tinymesh Transceiver 868MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1181-TM-DK

DigiKey Part Number
1783-1022-ND
Manufacturer
Manufacturer Product Number
RC1181-TM-DK
Description
EVAL BOARD FOR RC1181-TM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RC1181-TM Tinymesh Transceiver 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiocrafts AS
Series
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
868MHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
SMA Antenna(s) Included
Utilized IC / Part
RC1181-TM
Note
-
RF Type
-
RF Frequency
868MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 312,28000 Kč5 312,28 Kč
105 300,14700 Kč53 001,47 Kč
Manufacturers Standard Package
Unit Price without VAT:5 312,28000 Kč
Unit Price with VAT:6 427,85880 Kč