
RC1180HP-RC232 | |
|---|---|
DigiKey Part Number | 1783-1036-2-ND - Tape & Reel (TR) 1783-1036-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1180HP-RC232 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz RC232 Transceiver Module 868MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | 868MHz | |
Data Rate | 76.8kbps | |
Power - Output | 27dBm | |
Sensitivity | -109dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1110 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.3V | |
Current - Receiving | 24mA | |
Current - Transmitting | 560mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,29000 Kč | 473,29 Kč |
| 10 | 412,80000 Kč | 4 128,00 Kč |
| 25 | 391,78920 Kč | 9 794,73 Kč |
| 100 | 362,98610 Kč | 36 298,61 Kč |
| 250 | 352,11128 Kč | 88 027,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 322,16349 Kč | 322 163,49 Kč |
| Unit Price without VAT: | 473,29000 Kč |
|---|---|
| Unit Price with VAT: | 572,68090 Kč |


