General ISM < 1GHz RC232 Transceiver Module 868MHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1180HP-RC232

DigiKey Part Number
1783-1036-2-ND - Tape & Reel (TR)
1783-1036-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC1180HP-RC232
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz RC232 Transceiver Module 868MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
GFSK
Frequency
868MHz
Data Rate
76.8kbps
Power - Output
27dBm
Sensitivity
-109dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
CC1110
Memory Size
-
Voltage - Supply
3V ~ 3.3V
Current - Receiving
24mA
Current - Transmitting
560mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1473,29000 Kč473,29 Kč
10412,80000 Kč4 128,00 Kč
25391,78920 Kč9 794,73 Kč
100362,98610 Kč36 298,61 Kč
250352,11128 Kč88 027,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000322,16349 Kč322 163,49 Kč
Manufacturers Standard Package
Unit Price without VAT:473,29000 Kč
Unit Price with VAT:572,68090 Kč