
RC1170HP-MBUS3 | |
|---|---|
DigiKey Part Number | RC1170HP-MBUS3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RC1170HP-MBUS3 |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Wireless M-Bus Transceiver Module 865MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RC1170HP-MBUS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK | |
Frequency | 865MHz | |
Data Rate | 100Kbps | |
Power - Output | 27dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CC1110 | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Receiving | 24mA | |
Current - Transmitting | 560mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 350,32223 Kč | 350 322,23 Kč |
| Unit Price without VAT: | 350,32223 Kč |
|---|---|
| Unit Price with VAT: | 423,88990 Kč |


