
RC1141-TM | |
|---|---|
DigiKey Part Number | 1783-1034-2-ND - Tape & Reel (TR) 1783-1034-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1141-TM |
Description | RF TXRX MOD ISM<1GHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Tinymesh Transceiver Module 433MHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | 433MHz | |
Data Rate | 100Kbps | |
Power - Output | 10dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | UART | |
Antenna Type | - | |
Utilized IC / Part | CC1110 | |
Memory Size | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 24mA | |
Current - Transmitting | 35mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,01000 Kč | 345,01 Kč |
| 10 | 300,34100 Kč | 3 003,41 Kč |
| 25 | 284,83160 Kč | 7 120,79 Kč |
| 100 | 263,56070 Kč | 26 356,07 Kč |
| 250 | 250,83264 Kč | 62 708,16 Kč |
| 500 | 241,85102 Kč | 120 925,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 202,86938 Kč | 202 869,38 Kč |
| Unit Price without VAT: | 345,01000 Kč |
|---|---|
| Unit Price with VAT: | 417,46210 Kč |


