
RF-CC1101-868-EV | |
|---|---|
DigiKey Part Number | 3206-RF-CC1101-868-EV-ND |
Manufacturer | |
Manufacturer Product Number | RF-CC1101-868-EV |
Description | RF TXRX MOD ISM<1GHZSMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868MHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Frequency | 868MHz | |
Data Rate | 600kbps | |
Power - Output | 10dBm | |
Sensitivity | -112dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | CC1101 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 15mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | 24-BLGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 259,88000 Kč | 2 519,76 Kč |
| Unit Price without VAT: | 1 259,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 524,45480 Kč |


