
RC-TX2-434 | |
|---|---|
DigiKey Part Number | 3206-RC-TX2-434-ND |
Manufacturer | |
Manufacturer Product Number | RC-TX2-434 |
Description | 433.92MHZ AM TRANSMITTER MODULE |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 433.92MHz 10dBm 9.6kbps Through Hole Antenna 10-SIP Module, 6 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RadioControlli | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Modulation or Protocol | ASK, OOK | |
Data Rate (Max) | 9.6kbps | |
Power - Output | 10dBm | |
Current - Transmitting | 8mA | |
Data Interface | - | |
Antenna Connector | Through Hole | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2V ~ 9V | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP Module, 6 Leads |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 356,96500 Kč | 713,93 Kč |
| 10 | 188,98200 Kč | 1 889,82 Kč |
| 30 | 146,98600 Kč | 4 409,58 Kč |
| Unit Price without VAT: | 356,96500 Kč |
|---|---|
| Unit Price with VAT: | 431,92765 Kč |


