
RC-SPIRIT2-915 | |
|---|---|
DigiKey Part Number | 3206-RC-SPIRIT2-915TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC-SPIRIT2-915 |
Description | 915MHz Transceiver module S2LP b |
Customer Reference | |
Detailed Description | 6LoWPAN Transceiver Module 915MHz, 1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | - | |
Protocol | ||
Modulation | 2-GFSK | |
Frequency | 915MHz, 1GHz | |
Data Rate | 38.4kbps | |
Power - Output | 15.5dBm | |
Sensitivity | -128dBm | |
Serial Interfaces | GPIO, SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | S2-LP | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 7.2mA | |
Current - Transmitting | 11mA ~ 20mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | 14-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 461,95500 Kč | 923,91 Kč |
| 10 | 251,97600 Kč | 2 519,76 Kč |
| 30 | 209,98000 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 461,95500 Kč |
|---|---|
| Unit Price with VAT: | 558,96555 Kč |

