
RC-SM1278-433 | |
|---|---|
DigiKey Part Number | 3206-RC-SM1278-433TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC-SM1278-433 |
Description | RF TXRX MOD 802.15.4 ISM<1GHZSMD |
Customer Reference | |
Detailed Description | 802.15.4, General ISM < 1GHz LoRa™ Transceiver Module 433MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | 433MHz | |
Data Rate | 300kbps | |
Power - Output | 18dBm | |
Sensitivity | -148dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SX1278 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 12mA | |
Current - Transmitting | 120mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 16-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 419,96000 Kč | 839,92 Kč |
| 10 | 230,97800 Kč | 2 309,78 Kč |
| 30 | 188,98200 Kč | 5 669,46 Kč |
| Unit Price without VAT: | 419,96000 Kč |
|---|---|
| Unit Price with VAT: | 508,15160 Kč |





