
RC-SM1276-868 | |
---|---|
DigiKey Part Number | 3206-RC-SM1276-868TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC-SM1276-868 |
Description | RF TXRX MOD 802.15.4 ISM<1GHZSMD |
Customer Reference | |
Detailed Description | 802.15.4, General ISM < 1GHz LoRa™ Transceiver Module 868MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | 868MHz | |
Data Rate | 300kbps | |
Power - Output | 19dBm | |
Sensitivity | -148dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SX1276 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 10.8mA ~ 12mA | |
Current - Transmitting | 120mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 18-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | 416,60000 Kč | 1 666,40 Kč |
12 | 229,13000 Kč | 2 749,56 Kč |
20 | 187,47000 Kč | 3 749,40 Kč |
Unit Price without VAT: | 416,60000 Kč |
---|---|
Unit Price with VAT: | 504,08600 Kč |