
RC-CC1101-SPI-SMT-868 | |
|---|---|
DigiKey Part Number | 3206-RC-CC1101-SPI-SMT-868-ND |
Manufacturer | |
Manufacturer Product Number | RC-CC1101-SPI-SMT-868 |
Description | RF TXRX MOD ISM<1GHZSMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868.3MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 868.3MHz | |
Data Rate | 500kbps | |
Power - Output | 10dBm | |
Sensitivity | -112dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CC1101 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 18mA | |
Current - Transmitting | 30mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 12-SMD Module |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 377,96500 Kč | 755,93 Kč |
| 10 | 251,97600 Kč | 2 519,76 Kč |
| 30 | 209,98000 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 377,96500 Kč |
|---|---|
| Unit Price with VAT: | 457,33765 Kč |


