



RBS306-WR1M-US | |
|---|---|
DigiKey Part Number | 2027-RBS306-WR1M-US-ND |
Manufacturer | |
Manufacturer Product Number | RBS306-WR1M-US |
Description | SENSOR LEVEL LIQ LORAWAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radio Bridge Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | LoRaWAN | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | - | |
Material - Housing & Prism | - | |
Operating Temperature | -30°C ~ 70°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 498,76000 Kč | 2 498,76 Kč |
| Unit Price without VAT: | 2 498,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 023,49960 Kč |


