



RBS306-VM30-US | |
|---|---|
DigiKey Part Number | 2027-RBS306-VM30-US-ND |
Manufacturer | |
Manufacturer Product Number | RBS306-VM30-US |
Description | SENSOR VOLTAGE LORA WIRELESS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radio Bridge Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | LoRaWAN | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 498,76000 Kč | 2 498,76 Kč |
| Unit Price without VAT: | 2 498,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 023,49960 Kč |

