Ultrasonic Proximity Sensor 19.685" ~ 393.701" (500mm ~ 10000mm) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Proximity Sensor 19.685" ~ 393.701" (500mm ~ 10000mm) Module
RBS306-US10M-US
RBS306-US10M-US
Radio Bridge Wireless Sensor Solutions

RBS306-US10M-US

DigiKey Part Number
2027-RBS306-US10M-US-ND
Manufacturer
Manufacturer Product Number
RBS306-US10M-US
Description
ARMORED ULTRASONIC LEVEL SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 19.685" ~ 393.701" (500mm ~ 10000mm) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radio Bridge Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
19.685" ~ 393.701" (500mm ~ 10000mm)
Output Type
LoRaWAN
Response Frequency
-
Shielding
Unshielded
Material - Body
-
Voltage - Supply
-
Termination Style
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
-
Indicator
No Indicator
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 958,24000 Kč7 958,24 Kč
Manufacturers Standard Package
Unit Price without VAT:7 958,24000 Kč
Unit Price with VAT:9 629,47040 Kč