



RBS306-TEMP-TC-US | |
|---|---|
DigiKey Part Number | 2027-RBS306-TEMP-TC-US-ND |
Manufacturer | |
Manufacturer Product Number | RBS306-TEMP-TC-US |
Description | TEMP SENSOR LORA THERMOCOUPLE K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -40°C ~ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radio Bridge Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | -40°C ~ 70°C | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | - | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 813,73000 Kč | 2 813,73 Kč |
| Unit Price without VAT: | 2 813,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 404,61330 Kč |


