



RBS301-WAT-US | |
|---|---|
DigiKey Part Number | 2027-1012-ND |
Manufacturer | |
Manufacturer Product Number | RBS301-WAT-US |
Description | SENSOR LEVEL LIQ LORAWAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radio Bridge Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | LoRaWAN | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | - | |
Material - Housing & Prism | - | |
Operating Temperature | -30°C ~ 70°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,90000 Kč | 1 028,90 Kč |
| Unit Price without VAT: | 1 028,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,96900 Kč |


