



RBS301-TILT-US | |
|---|---|
DigiKey Part Number | 2027-1011-ND |
Manufacturer | |
Manufacturer Product Number | RBS301-TILT-US |
Description | LORA TILT SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radio Bridge Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Angle | - | |
Output Type | LoRaWAN | |
Mounting Type | - | |
Operating Temperature | -30°C ~ 70°C | |
Voltage - Supply | - | |
Current - Output | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,66000 Kč | 1 082,66 Kč |
| Unit Price without VAT: | 1 082,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 310,01860 Kč |


