



RBS301-TEMP-EXT-US | |
|---|---|
DigiKey Part Number | 2027-1010-ND |
Manufacturer | |
Manufacturer Product Number | RBS301-TEMP-EXT-US |
Description | LORA THERMISTOR TEMP SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor -30°C ~ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radio Bridge Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Element Type | - | |
Temperature Range | -30°C ~ 70°C | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | - | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,90000 Kč | 1 028,90 Kč |
| Unit Price without VAT: | 1 028,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,96900 Kč |

