



RBS301-DWS-US | |
|---|---|
DigiKey Part Number | 2027-1007-ND |
Manufacturer | |
Manufacturer Product Number | RBS301-DWS-US |
Description | SENSOR REED SWITCH LORAWAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet LoRaWAN Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radio Bridge Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | LoRaWAN | |
Actuator Material | Magnet | |
Termination Style | - | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,92000 Kč | 818,92 Kč |
| Unit Price without VAT: | 818,92000 Kč |
|---|---|
| Unit Price with VAT: | 990,89320 Kč |

