



RBS301-CON-US | |
|---|---|
DigiKey Part Number | 2027-1008-ND |
Manufacturer | |
Manufacturer Product Number | RBS301-CON-US |
Description | LORA DRY CONTACT SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dry Contact Sensor Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radio Bridge Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Dry Contact Sensor | |
Output Type | LoRaWAN | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 053,05000 Kč | 1 053,05 Kč |
| Unit Price without VAT: | 1 053,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 274,19050 Kč |

