



RBS301-ABM-US | |
|---|---|
DigiKey Part Number | 2027-1013-ND |
Manufacturer | |
Manufacturer Product Number | RBS301-ABM-US |
Description | LORA MOVEMENT SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radio Bridge Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | LoRaWAN | |
Voltage - Supply | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | - | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 024,49000 Kč | 1 024,49 Kč |
| Unit Price without VAT: | 1 024,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 239,63290 Kč |

