


RBS101-DWS-RCZ2 | |
|---|---|
DigiKey Part Number | 2027-1000-ND |
Manufacturer | |
Manufacturer Product Number | RBS101-DWS-RCZ2 |
Description | SIGFOX DOOR/WINDOW SENSOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radio Bridge Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | - | |
Actuator Material | Magnet | |
Termination Style | - | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 028,90410 Kč | 102 890,41 Kč |
| Unit Price without VAT: | 1 028,90410 Kč |
|---|---|
| Unit Price with VAT: | 1 244,97396 Kč |

