


RBS101-CON-RCZ2 | |
|---|---|
DigiKey Part Number | 2027-1001-ND |
Manufacturer | |
Manufacturer Product Number | RBS101-CON-RCZ2 |
Description | SENSOR - DRY CONTACT SENSOR - |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dry Contact Sensor Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radio Bridge Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Dry Contact Sensor | |
Output Type | - | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 238,88200 Kč | 123 888,20 Kč |
| Unit Price without VAT: | 1 238,88200 Kč |
|---|---|
| Unit Price with VAT: | 1 499,04722 Kč |

