Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g
Radio Bridge Wireless Sensor Solutions

RBS101-ABM-RCZ2

DigiKey Part Number
2027-1006-ND
Manufacturer
Manufacturer Product Number
RBS101-ABM-RCZ2
Description
SIGFOX MOVEMENT SENSOR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radio Bridge Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
-
Voltage - Supply
-
Features
-
Operating Temperature
-30°C ~ 70°C
Mounting Type
-
Package / Case
IoT Finished Device
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001 028,90410 Kč102 890,41 Kč
Unit Price without VAT:1 028,90410 Kč
Unit Price with VAT:1 244,97396 Kč