
R941920001 | |
|---|---|
DigiKey Part Number | 2201-R941920001-ND |
Manufacturer | |
Manufacturer Product Number | R941920001 |
Description | BAN4 F DPI BHD SP BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Cup Black |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Manufacturer Radiall USA, Inc. | Insulation Mating End Insulated |
Packaging Bulk | Features Hex Nuts |
Part Status Active | Color Black |
Type Banana Jack | Contact Finish Tin |
Gender Female | Body Material Thermoplastic |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 94,95300 Kč | 949,53 Kč |
| 25 | 88,98960 Kč | 2 224,74 Kč |
| 50 | 84,73960 Kč | 4 236,98 Kč |
| 100 | 80,69320 Kč | 8 069,32 Kč |
| 250 | 75,64068 Kč | 18 910,17 Kč |
| 500 | 72,03196 Kč | 36 015,98 Kč |
| 1 000 | 68,59669 Kč | 68 596,69 Kč |
| 2 500 | 64,30688 Kč | 160 767,20 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |



