


R577413000 | |
|---|---|
DigiKey Part Number | 2201-R577413000-ND |
Manufacturer | |
Manufacturer Product Number | R577413000 |
Description | IC RF SWITCH DPDT 18GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | DPDT | |
Frequency Range | 0Hz ~ 18GHz | |
Isolation | 60dB (min) | |
Insertion Loss | 0.5dB (max) | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 24V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 510,40000 Kč | 12 510,40 Kč |
| 10 | 11 668,46300 Kč | 116 684,63 Kč |
| Unit Price without VAT: | 12 510,40000 Kč |
|---|---|
| Unit Price with VAT: | 15 137,58400 Kč |

