RF Switch IC General Purpose SPDT 50Ohm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R570312100

DigiKey Part Number
2201-R570312100-ND
Manufacturer
Manufacturer Product Number
R570312100
Description
IC RF SWITCH SPDT 3GHZ MODULE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.2dB
Manufacturer
Radiall USA, Inc.
Test Frequency
3GHz
Packaging
Bulk
Impedance
50Ohm
Part Status
Active
Voltage - Supply
10.2V ~ 13V
RF Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Circuit
SPDT
Package / Case
Module, SMA Connectors
Frequency Range
0Hz ~ 3GHz
Supplier Device Package
Module
Isolation
80dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 512,18000 Kč5 512,18 Kč
104 734,14600 Kč47 341,46 Kč
254 539,93560 Kč113 498,39 Kč
Manufacturers Standard Package
Unit Price without VAT:5 512,18000 Kč
Unit Price with VAT:6 669,73780 Kč