



R516732100 | |
|---|---|
DigiKey Part Number | 2201-R516732100-ND |
Manufacturer | |
Manufacturer Product Number | R516732100 |
Description | IC RF SWITCH SPDT 26.5GHZ MODULE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm Module |
Datasheet | Datasheet |
Category | Insertion Loss 1.6dB (max) |
Manufacturer Radiall USA, Inc. | Test Frequency 26.5GHz |
Packaging Strip | Impedance 50Ohm |
Part Status Active | Voltage - Supply 10.2V ~ 13V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Package / Case Module |
Frequency Range 0Hz ~ 26.5GHz | Supplier Device Package Module |
Isolation 40dB (min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 207,77000 Kč | 7 207,77 Kč |
| 10 | 6 227,98600 Kč | 62 279,86 Kč |
| 25 | 5 983,42200 Kč | 149 585,55 Kč |
| Unit Price without VAT: | 7 207,77000 Kč |
|---|---|
| Unit Price with VAT: | 8 721,40170 Kč |

