
R443162000 | |
---|---|
DigiKey Part Number | 2201-R443162000-ND |
Manufacturer | |
Manufacturer Product Number | R443162000 |
Description | DC BLOCK: SMA2.9 0.1-40GHZ 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 100 MHz ~ 40 GHz 50 Ohms SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | - | |
Frequency Range | 100 MHz ~ 40 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 14 653,11400 Kč | 73 265,57 Kč |
Unit Price without VAT: | 14 653,11400 Kč |
---|---|
Unit Price with VAT: | 17 730,26794 Kč |