Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413815121 | |
|---|---|
DigiKey Part Number | 2201-R413815121-ND |
Manufacturer | |
Manufacturer Product Number | R413815121 |
Description | ATTENUATOR: SMA.86 15DB 26.5GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 15dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6615_SMA-50-3/199_NE | Huber+Suhner, Inc. | 0 | 3628-6615_SMA-50-3/199_NE-ND | 4 531,37000 Kč | Parametric Equivalent |
| M3933/30-28N | Amphenol SV Microwave | 0 | M3933/30-28N-ND | 3 933,89120 Kč | Parametric Equivalent |
| M3933/30-28S | Amphenol SV Microwave | 0 | M3933/30-28S-ND | 6 446,90680 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5 389,34600 Kč | 26 946,73 Kč |
| Unit Price without VAT: | 5 389,34600 Kč |
|---|---|
| Unit Price with VAT: | 6 521,10866 Kč |



