
R413305000 | |
|---|---|
DigiKey Part Number | 2201-R413305000-ND |
Manufacturer | |
Manufacturer Product Number | R413305000 |
Description | ATTENUATOR: SMA 2.9 5DB 40GHZ 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 40 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 40 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 481,23000 Kč | 9 481,23 Kč |
| Unit Price without VAT: | 9 481,23000 Kč |
|---|---|
| Unit Price with VAT: | 11 472,28830 Kč |

