SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R222900310W

DigiKey Part Number
2201-R222900310W-ND
Manufacturer
Manufacturer Product Number
R222900310W
Description
SMP / RIGHT ANGLE PLUG CRIMP TYP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Box
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Plug, Female Socket
Body Finish
Gold
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
335 V
Cable Group
RG-178, 196
Mating Cycles
100
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1370,40000 Kč370,40 Kč
10314,73900 Kč3 147,39 Kč
25295,02200 Kč7 375,55 Kč
50280,93640 Kč14 046,82 Kč
100267,53340 Kč26 753,34 Kč
250250,79844 Kč62 699,61 Kč
500238,84092 Kč119 420,46 Kč
Manufacturers Standard Package
Unit Price without VAT:370,40000 Kč
Unit Price with VAT:448,18400 Kč