
R222426300 | |
|---|---|
DigiKey Part Number | 2201-R222426300-ND |
Manufacturer | |
Manufacturer Product Number | R222426300 |
Description | SMP M STR PCB LD C100 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 12 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,98000 Kč | 533,98 Kč |
| 10 | 453,83000 Kč | 4 538,30 Kč |
| 25 | 425,41120 Kč | 10 635,28 Kč |
| 50 | 405,11440 Kč | 20 255,72 Kč |
| 100 | 385,79210 Kč | 38 579,21 Kč |
| 300 | 357,04650 Kč | 107 113,95 Kč |
| 500 | 344,42390 Kč | 172 211,95 Kč |
| Unit Price without VAT: | 533,98000 Kč |
|---|---|
| Unit Price with VAT: | 646,11580 Kč |


