
R222152000 | |
|---|---|
DigiKey Part Number | 2201-R222152000-ND |
Manufacturer | |
Manufacturer Product Number | R222152000 |
Description | SMP F RA SD .085 C100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | R222152000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 End Cap | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,65000 Kč | 762,65 Kč |
| 10 | 648,12400 Kč | 6 481,24 Kč |
| 25 | 607,54760 Kč | 15 188,69 Kč |
| 50 | 578,56200 Kč | 28 928,10 Kč |
| 100 | 550,96860 Kč | 55 096,86 Kč |
| 300 | 509,92733 Kč | 152 978,20 Kč |
| Unit Price without VAT: | 762,65000 Kč |
|---|---|
| Unit Price with VAT: | 922,80650 Kč |




