MCX Connector Jack, Female Socket 75 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R213426000

DigiKey Part Number
2201-R213426000-ND
Manufacturer
Manufacturer Product Number
R213426000
Description
MCX75 F STR SMT 100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
R213426000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper, Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,30000 Kč229,30 Kč
10194,79800 Kč1 947,98 Kč
25182,59880 Kč4 564,97 Kč
50173,88020 Kč8 694,01 Kč
100165,58180 Kč16 558,18 Kč
300153,23640 Kč45 970,92 Kč
500147,81668 Kč73 908,34 Kč
1 000140,76954 Kč140 769,54 Kč
Manufacturers Standard Package
Unit Price without VAT:229,30000 Kč
Unit Price with VAT:277,45300 Kč