
R201L80310 | |
|---|---|
DigiKey Part Number | 2201-R201L80310-ND |
Manufacturer | |
Manufacturer Product Number | R201L80310 |
Description | SMPM-LOCK / RIGHT ANGLE PLUG SOL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Female Socket Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Shield Termination Solder |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Cable Group 0.047" Semi Rigid |
Part Status Active | Fastening Type Snap-On |
Connector Style | Number of Ports 1 |
Connector Type Plug, Female Socket | Housing Color Gold |
Contact Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 655,11000 Kč | 2 655,11 Kč |
| 10 | 2 257,10700 Kč | 22 571,07 Kč |
| 25 | 2 115,91560 Kč | 52 897,89 Kč |
| 50 | 2 015,05840 Kč | 100 752,92 Kč |
| 100 | 1 919,03760 Kč | 191 903,76 Kč |
| Unit Price without VAT: | 2 655,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 212,68310 Kč |

