


R201L00010 | |
|---|---|
DigiKey Part Number | 2201-R201L00010TR-ND - Tape & Reel (TR) 2201-R201L00010CT-ND - Cut Tape (CT) 2201-R201L00010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R201L00010 |
Description | SMPM-LOCK / RECEPTACLE FOR PCB L |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Receptacle, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Beryllium Copper |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 125 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 65 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 479,73000 Kč | 1 479,73 Kč |
| 10 | 1 257,73800 Kč | 12 577,38 Kč |
| 25 | 1 179,03760 Kč | 29 475,94 Kč |
| 50 | 1 122,81340 Kč | 56 140,67 Kč |
| 100 | 1 069,29380 Kč | 106 929,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 920,76230 Kč | 460 381,15 Kč |
| Unit Price without VAT: | 1 479,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 790,47330 Kč |

